- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1411593-1
1411593-1
TE Connectivity / AMP Brand
ELOP2,8 F6000Y 63
产品说明书 附件 Notify Me
符合 RoHS 规定
End of Life: Final orders must be placed by 09/30/2035
Reel 包装
Certificate of Compliance Guarantee
描述
+
ELOP2,8 F6000Y 63
Search Keywords: 14115931
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1411593-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
3800 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2035
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
68400
29 Weeks
可以发货
12/21/26
PRICE (USD)
数量
Unit Price
68,400
$0.762
136,800
$0.389
205,200
$0.265
273,600 +
$0.260
Click for Quote
Log in
解锁特价