- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1375875-5
1375875-5
TE Connectivity / AMP Brand
PLUG HSG,14POS,0.8MM MICRO INT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HSG,14POS,0.8MM MICRO INT
Search Keywords: 13758755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375875-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
80
$1.3900
100
$1.0300
150
$0.7680
250
$0.6460
500
$0.2790
1,000
$0.2560
5,000
$0.2203
10,000 +
$0.2018
Click for Quote
Log in
to unlock special pricing