- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1375870-5
1375870-5
TE Connectivity / AMP Brand
RCPT ASSY,14 POS,VERT,0.8MM MI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
RCPT ASSY,14 POS,VERT,0.8MM MI
Product Highlights:
- Connector
- Connector Type = Receptacle
- 14 Positions
- PCB Mount Angle = Vertical
Search Keywords: 13758705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375870-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Micro Interconnect
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$4.85
1,500
$4.79
3,000
$4.76
6,000 +
$4.74
Click for Quote
Log in
to unlock special pricing