- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1-321897-4
1-321897-4
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Unplated.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Unplated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 13218974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-321897-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
76
Ships today, if you order in
You may purchase all in-stock quantity of 76
Stock lot only:
76
Minimum Order Quantity:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$8.195
250
$7.450
500
$7.210
1,000 +
$4.470
Click for Quote
Log in
to unlock special pricing