- Home ›
- All Products›
- 2-321896-5
2-321896-5
TE Connectivity / AMP Brand
STRATO R 22-16COMM 22-18MIL 10, CH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRATO R 22-16COMM 22-18MIL 10, CH
Search Keywords: 23218965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-321896-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Holes:1
-
Packaging Quantity:500
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Stud Size:#10
-
Packaging Method:Loose Piece
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Unplated
-
Stud Diameter:.19 in, 4.82 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Operating Temperature Range:649 °C, 1200 °F
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:.621 in, 15.77 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5,000
$7.77
10,000
$3.97
15,000
$2.70
20,000 +
$2.65
Click for Quote
Log in
to unlock special pricing