- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1318750-1
1318750-1
TE Connectivity / AMP Brand
025/090 CAP ASSY 50P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/090 CAP ASSY 50P
Product Highlights:
- Connector
- Connector Type = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025/090
- 50 Positions
Search Keywords: 13187501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318750-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
Order Increment:
9
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
45
$6.47
90
$4.85
135
$4.53
180 +
$4.44
Click for Quote
Log in
to unlock special pricing