- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318747-1
TE Connectivity / AMP Brand
1318747-1
025 ECU PLUG HSG ASSY 32P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Plug
- 025 Plug Configuration
- Number of Positions = 32
- Mount = Free Hanging
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318747-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:32
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C