- Home ›
- All Products›
- 1318745-7
TE Connectivity / AMP Brand
1318745-7
0.64 SER 32POS CAP ASSY ALL AU
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.64 SER 32POS CAP ASSY ALL AU
Search Keywords: 13187457
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318745-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
Supplier's Standard Package:
|
11 |
| PCB Mount Alignment: | Without |
| Centerline (Pitch): | .087 in, 2.2 mm |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Number of Rows: | 2 |
| Operating Voltage: | 12 VDC |
| Number of Positions: | 32 |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| PCB Mount Retention: | Without |
| Nominal Voltage Architecture: | 12 V |
| Primary Product Color: | Natural |
| PCB Mount Orientation: | Horizontal |
| Circuit Application: | Signal |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Temperature (Max): | 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F |
| Profile Height from PCB: | .61 in, 15.5 mm |
| UL Flammability Rating: | None |
| Panel Mount Feature: | Without |
| Voltage Rating (Max): | 12 VDC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Packaging Quantity: | 11 |
| Sealable: | No |
| Mating Tab Thickness: | .025 in, .64 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Number of Signal Positions: | 32 |
| Packaging Type: | Tube |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector System: | Wire-to-Board |
| Shielded: | No |
| Connector Width: | 1.598 in, 40.6 mm |
| Contact Size: | .63mm |
| Mating Retention Type: | Locking Interface |
| Connector Shape: | Rectangular |
| Contact Type: | Tab |
| Mating Retention: | With |
| Mating Alignment: | With |
| PCB Connector Assembly Type: | PCB Mount Header |
| Header Type: | Fully Shrouded |
| Contact Mating Area Plating Material: | Gold |
| Connector Length: | .724 in, 18.4 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1318745-7 RoHS compliant?
Yes, 1318745-7 is RoHS compliant.
What is the lead time for 1318745-7?
The standard lead time for 1318745-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
Order Increment:
11
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
110
$7.80
220
$4.80
330
$3.80
440 +
$3.72
Click for Quote
Log in
to unlock special pricing