- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 1-2394033-2
1-2394033-2
TE Connectivity / AMP Brand
Connector D Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector D Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Straight Surface Mount T/R
Search Keywords: 123940332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2394033-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1313
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$14.07
250
$14.04
500
$14.00
1,000
$13.97
1,313
$13.93
2,625
$7.12
3,938
$4.84
5,250 +
$4.75
Click for Quote
Log in
to unlock special pricing