- 首页 ›
- All Products›
- 1-2331929-5
1-2331929-5
TE Connectivity / AMP Brand
SCL 1.0 HDR DRVT USP 030 SMT G3 TBK
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
描述
+
SCL 1.0 HDR DRVT USP 030 SMT G3 TBK
Search Keywords: 123319295
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-2331929-5
-
Alias/AKA:1MM-HU-D15-VS-00-H-TBP
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
34 -
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.04 in, 1 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Number of Loaded Positions:30
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Number of Signal Positions:30
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Connector Mounting Type:Board Mount
-
Square Termination Post & Tail Dimension:.012 in, .3 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
Assembly Process Feature:Pick and Place Cover
-
Header Type:Unshrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Solder Process Feature:Board Standoff
-
Connector Height:.06 in, 1.5 mm
-
Contact Layout:Inline
-
Stackable:No
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.012 in, .3 mm
-
Contact Shape & Form:Square
-
Connector Profile:Standard
-
Contact Type:Pin
-
Housing Material:LCP
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Housing Temperature Rating:High
-
Mating Entry Location:Top
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Length:.082 in, 2.1 mm
-
Contact Current Rating (Max):1 A
-
Assembly Process Feature Material:Thermoplastic
-
Pairs per Column:1
-
Number of Positions:30
-
Number of Columns:15
-
Contact Base Material:Phosphor Bronze
-
Row-to-Row Spacing:.04 in, 1 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
10,710
可立即发货
库存数量的起订量:
15
缺货数量的起订量:
15
6 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
15
$8.11
50
$8.09
100
$8.07
179
$8.05
357
$4.97
536
$3.93
714 +
$3.85
Click for Quote
Log in
解锁特价