- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213767-3
TE Connectivity / AMP Brand
1-2213767-3
AV19 SPM 5A MOVE RING LED GREEN 12V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2213767-3 |
| Alias/AKA: | AV1910E612Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Actuator Style: | Round |