- Home ›
- All Products›
- 1-2176317-4
1-2176317-4
TE Connectivity / AMP Brand
MELF SMA-A R56 1% 50PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
MELF SMA-A R56 1% 50PPM 0207 1W
Search Keywords: 121763174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176317-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Resistance Value:.56 Ω
-
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Precision Resistor
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.148
2,300
$0.142
9,300
$0.137
24,100
$0.132
75,000 +
$0.127
Click for Quote
Log in
to unlock special pricing