- Home ›
- All Products›
- SMA-A0207FTDTR56
SMA-A0207FTDTR56
TE Connectivity / Neohm Brand
MELF SMA-A R56 1% 50PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MELF SMA-A R56 1% 50PPM 0207 1W
Search Keywords: SMAA0207FTDTR56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:SMA-A0207FTDTR56
-
Alias/AKA:1-2176317-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.148
2,300
$0.142
9,300
$0.137
24,100
$0.132
75,000 +
$0.127
Click for Quote
Log in
to unlock special pricing