- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971876-7
1-1971876-7
TE Connectivity / AMP Brand
The 1-1971876-7 is a 15-position, 3x5 matrix plug housing from the POWER TRIPLE LOCK connector system, rated for standard temp ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1971876-7 is a 15-position, 3x5 matrix plug housing from the POWER TRIPLE LOCK connector system, rated for standard temperature applications up to 105°C.
Search Keywords: 119718767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971876-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:15
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,752
Can Ship immediately
Manufacturer Stock:
12,750
can ship
Minimum Order Quantity:
50
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.620
250
$0.555
850
$0.542
1,700
$0.527
2,550
$0.520
5,100
$0.519
7,650
$0.513
10,200 +
$0.503
Click for Quote
Log in
to unlock special pricing