- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971875-7
1-1971875-7
TE Connectivity / AMP Brand
PTL 3X5 CAP PANEL MT STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 3X5 CAP PANEL MT STD TEMP KEY A NAT
Search Keywords: 119718757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971875-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
640
Order Increment:
80
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
80
$0.739
160
$0.731
320
$0.727
560
$0.683
640
$0.675
1,280
$0.662
1,920
$0.659
2,560 +
$0.656
Click for Quote
Log in
to unlock special pricing