- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971874-7
1-1971874-7
TE Connectivity / AMP Brand
PTL 3X5 CAP FREE HANG STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
PTL 3X5 CAP FREE HANG STD TEMP KEY A NAT
Search Keywords: 119718747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971874-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Can Ship immediately
Minimum Order Quantity:
596
Price (USD)
Qty
Unit Price
596
$0.1081
7,000
$0.1051
13,000
$0.0989
34,000
$0.0959
106,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing