- 首页 ›
- All Products›
- 1-1879459-6
1-1879459-6
TE Connectivity / AMP Brand
RL73N 1E R43 1% 5K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RL73N 1E R43 1% 5K RL
Search Keywords: 118794596
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-1879459-6
-
Alias/AKA:RL73N1ER43FTD
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.0625 W
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Resistance Value:43 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
14 Weeks
可以发货
9/8/26
PRICE (USD)
数量
Unit Price
5,000
$0.0711
10,000
$0.0680
25,000
$0.0643
50,000
$0.0641
100,000
$0.0585
150,000
$0.0583
250,000 +
$0.0545
Click for Quote
Log in
解锁特价