- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825002-7
1-1825002-7
TE Connectivity / AMP Brand
ADF1004=DIP SWT,FLUSH,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADF1004=DIP SWT,FLUSH,THRU/HL
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
Search Keywords: 118250027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825002-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,172
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
15
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
30
$1.1400
255
$1.0159
510
$0.9935
1,005
$0.9721
2,505
$0.9527
5,010
$0.7528
7,500
$0.7344
10,005 +
$0.6599
Click for Quote
Log in
to unlock special pricing