- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF10
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
Search Keywords: ADF10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,396
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$2.748
60
$2.459
255
$2.368
510
$2.267
1,005
$1.381
2,505
$1.032
5,010
$0.909
7,500 +
$0.895
Click for Quote
Log in
to unlock special pricing