- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1-1437684-4
TE Connectivity / AMP Brand
1-1437684-4
DIP Socket Interface Module SKT 24 POS
View Datasheet Ask the Datasheet Accessories Notify Me
- Interface Module
- Module Type = DIP Socket
- Number of Positions = 24
- Terminal Block Series = 2M Series Eurostyle
- SNAPTRACK Channel Series 2TK [2D], SNAPTRACK Channel Series 2TK2
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437684-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8537109070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Socket Interface Module |
| Gender: | SKT |
| Number of Contacts: | 24 |
-
This product is discontinued, but still in stock.
-