- Home ›
- All Products›
- 1776602-1
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
1776602-1
2M24DPL=ASSEMBLY
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
2M24DPL=ASSEMBLY
Search Keywords: 17766021
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776602-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Screw Plating Material: | Nickel |
| Contact Base Material: | Copper Alloy |
| Contact Plating Material: | Gold , Nickel , Tin |
| UL Flammability Rating: | UL 94V-0 |
| Screw Base Material: | Brass |
| Current Rating: | 10 A |
| Number of Circuits: | 24 |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Screw Size: | 3M |
| Voltage Rating: | 300 VAC |
| Housing Material: | Thermoplastic Polyester |
| Block Type: | Standard |
| Wire Size: | 22 – 14 AWG |
| Housing Color: | Black |
Product Guides
+
Frequently Asked Questions
Is 1776602-1 discontinued?
Yes, 1776602-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1776602-1 RoHS compliant?
Yes, 1776602-1 is RoHS compliant.
What is the lead time for 1776602-1?
The standard lead time for 1776602-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.