- 首页 ›
- All Products›
- 1-1423165-0
1-1423165-0
TE Connectivity / AMP Brand
7024ACT=RLY, STD, OFF, 4P, 120
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
7024ACT=RLY, STD, OFF, 4P, 120
Search Keywords: 114231650
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-1423165-0
-
Alias/AKA:7024ACT
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Actuating System:AC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Option:Auxiliary Switch - Two Step Timing
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Operating Temperature Range:-30 – 75 °C
-
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2
45 Weeks
可以发货
4/5/27