- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1052-3355-02
1052-3355-02
TE Connectivity / AMP Brand
Conn SSMA RCP 0Hz to 28GHz 50Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SSMA RCP 0Hz to 28GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 1052335502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1052-3355-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 28 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.2 x 9.5 x 4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26