- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1045598-1
1045598-1
TE Connectivity / AMP Brand
1052 3355 02,OSSM FLANGE JACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1052 3355 02,OSSM FLANGE JACK
Product Highlights:
- Connector
- Jack Receptacle
- Mount Type = Panel Mount
- Body Style = Straight
- Mount Style = Flange Mount
Search Keywords: 10455981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1045598-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 28 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.2 x 9.5 x 4.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
29 Weeks
can ship
12/10/26