- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104652-4
TE Connectivity / AMP Brand
104652-4
40 50/50 GRID DRST SFMNT RCPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 40
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 104652-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |