- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 104076-1
104076-1
TE Connectivity / AMP Brand
20 SYS50 HDR DRST SHRD W/SLOT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
20 SYS50 HDR DRST SHRD W/SLOT
Product Highlights:
- Header Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 1040761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:104076-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,306
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$3.19
150
$3.14
250
$3.07
450
$3.02
930
$2.96
1,000
$2.33
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing