Available Replacements
Non-RoHS Equivalent
104076-1 104076-1 TE Connectivity / AMP Brand
104076-1

TE Connectivity / AMP Brand

In Stock: 1,306

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104076-1

20 SYS50 HDR DRST SHRD W/SL SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 SYS50 HDR DRST SHRD W/SL SN
Search Keywords: 51040761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104076-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 31
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104076-1 RoHS compliant?
Yes, 5-104076-1 is RoHS compliant.
What is the lead time for 5-104076-1?
The standard lead time for 5-104076-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 31
Stock lot only:
10
Minimum Order Quantity:
31
Order Increment:
31
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.423
31
$4.930
62
$4.830
124
$4.730
279
$4.610
527
$4.520
1,023
$3.510
2,511 +
$3.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!