- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102692-1
102692-1
TE Connectivity / AMP Brand
12 MODII 2PC HDR DR SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
12 MODII 2PC HDR DR SHRD
Product Highlights:
- Header
- Number of Positions = 12
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 1026921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102692-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,699
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
80
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
80
$5.56
100
$5.54
200
$5.53
400
$3.41
600
$2.69
800 +
$2.64
Click for Quote
Log in
to unlock special pricing