- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102692-1
5-102692-1
TE Connectivity / AMP Brand
12 MODII 2PC HDR DR SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
12 MODII 2PC HDR DR SHRD, ROHS
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 2.54 mm Centerline
Search Keywords: 51026921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102692-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
80
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
80
$6.18
152
$6.16
304
$6.15
380
$6.13
760
$3.24
1,140
$2.28
1,520 +
$2.23
Click for Quote
Log in
to unlock special pricing