- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102448-6
102448-6
TE Connectivity / AMP Brand
16 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
16 AMPMODU MT ASSY DR .100CL
Search Keywords: 1024486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102448-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$21.26
25
$21.20
50
$21.14
75
$21.09
150
$12.98
225
$10.27
300 +
$10.07
Click for Quote
Log in
to unlock special pricing