- Home ›
- All Products›
- 5-102448-6
5-102448-6
TE Connectivity / AMP Brand
16 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 AMPMODU MT ASSY DR.100CL SN
Search Keywords: 51024486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102448-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Rows:2
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Number of Positions:16
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26