Available Replacements
Non-RoHS Equivalent
TSS11EGRA
TSS11EGRA

TE Connectivity / Alcoswitch Brand

In Stock: 32

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC
Search Keywords: TSS11EGRA04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    TSS11EGRA04
  • Alias/AKA:
    1571984-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PC Pins/Bracket Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Ext Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.4@20VDC/AC
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10.2 x 13.2 x 5.74 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
45 Weeks can ship 4/9/27
Backorder
Price (USD)
Qty
Unit Price
63
$40.52
125
$21.62
188
$15.18
250 +
$14.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!