- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TSS11EGRA
TSS11EGRA
TE Connectivity / Alcoswitch Brand
Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- TSS Series
Search Keywords: TSS11EGRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TSS11EGRA
-
Alias/AKA:1-1437579-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PC Pins/Bracket Mount
-
Body Orientation:Right Angle
-
Actuator Style:Ext Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VDC/AC
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 13.2 x 5.74 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$5.60
50
$5.59
100
$5.48
250
$5.25
500
$5.24
1,000
$5.19
2,500
$4.74
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing