- 首页 ›
- All Products›
- A215SY9AQ04
A215SY9AQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle (ON) ON (ON) SP3T Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
Switch Toggle (ON) ON (ON) SP3T Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: A215SY9AQ04
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Alcoswitch Brand
-
部件编号:A215SY9AQ04
-
Alias/AKA:4-1825139-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
15 Weeks
可以发货
9/3/26