- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A107SYZQ04
A107SYZQ04
TE Connectivity / Alcoswitch Brand
Toggle Switch - SPDT - On-Off-Mom - 5A, 120VAC/28VDC - 10.41mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-Off-Mom - 5A, 120VAC/28VDC - 10.41mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount.
Search Keywords: A107SYZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A107SYZQ04
-
Alias/AKA:5-1825137-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Lug
-
Dimension:12.7mm x 6.86mm x 32.16 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
496
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.468
50
$4.010
100
$3.507
300
$3.142
500
$2.956
1,000
$2.898
2,500
$2.883
5,000 +
$2.869
Click for Quote
Log in
to unlock special pricing