- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9737M
37 PIN D SUB-MINI PLUG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
37 PIN D SUB-MINI PLUG
Search Keywords: 409737M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 40-9737M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Gender: | M |
| Termination Method: | Solder |
| Shell Size: | C |
| Number of Contacts: | 37 |
| Shell Plating Material: | Gold/Copper Alloy |
Frequently Asked Questions
Is 40-9737M RoHS compliant?
Yes, 40-9737M is RoHS compliant.
What is the lead time for 40-9737M?
The standard lead time for 40-9737M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$3.44
100
$2.71
250
$2.57
500
$2.19
1,000
$1.91
2,500
$1.81
5,000
$1.73
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing