- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7361K5/TPAK
7361K5/TPAK
TE Connectivity / Alcoswitch Brand
Switch Toggle - SPST - Baton Toggle Screw - 20A - 250VAC - 250VDC - 1118.55VA - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle - SPST - Baton Toggle Screw - 20A - 250VAC - 250VDC - 1118.55VA - Panel Mount with Threads.
Product Highlights:
- 7361 Series
- AC/DC
- Switch Style = Toggle
- Switch Type = On/Off
- Horsepower Rating = 1.5HP @ 125-250VAC
Search Keywords: 7361K5TPAK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:7361K5/TPAK
-
Alias/AKA:2-1520228-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$75.50
3
$73.23
5
$71.03
10
$68.19
20 +
$64.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT