- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7361K5
Switch Toggle - SPST - Baton Lever Screw - 20A - 250VAC - 250VDC - 1118.55VA - Panel Mount with Threads.
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle - SPST - Baton Lever Screw - 20A - 250VAC - 250VDC - 1118.55VA - Panel Mount with Threads.
Product Highlights:
- Single Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 16.66 mm
- Toggle Style = Baton
- Bushing Length = 11.91 mm
- Termination Type = Screw-In Terminal
Search Keywords: 7361K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:7361K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:57.15 x 25.4 x 52.22 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.