- Home ›
- All Products›
- 1SNK805738R0000
1SNK805738R0000
TE Connectivity / ABB Entrelec
CDK2.5-J
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CDK2.5-J
Search Keywords: 1SNK805738R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK805738R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Modular Terminal Block Product Type:Female Plug
-
Current Rating (UL):20 A
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Block Function:Feed-Through
-
Voltage Rating (CSA):600 V
-
Current Rating (CSA):20 A
-
Voltage Rating (IEC):800 V
-
Circuit Application:Signal
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (IEC):24 A
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:1
-
Number of Circuits:1
-
Housing Material:Polyamide 6.6
-
Primary Product Color:Gray
-
IP Rating:IP20
-
Gauge Type:A2 / 2.3 mm Dia.
-
Number of Levels:1
-
Number of Poles:1
-
Termination Method to Wire & Cable:Push-In
-
Product Length:1.67 in, 42.9 mm
-
Product Depth:1.67 in, 42.9 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.204 in, 5.2 mm
-
Tool Size:.138 in, 3.5 mm
-
Product Height:.91 in, 23.8 mm
-
Wire Stripping Length:.433 in, 11 mm
-
Product Width:.204 in, 5.2 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 14 AWG, .22 – 2.5 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Weight:4.08 g, .143 oz
-
Wire Size:12 AWG, 2.5 mm²
-
Dielectric Withstanding Voltage (Max):2200 V
-
Operating Voltage:800 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,300
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
76 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
50
$2.321
250
$1.990
500
$1.874
1,000
$1.774
2,500
$1.765
5,000
$1.632
7,500
$1.624
10,000 +
$1.616
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT