- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDA15S
ZDA15S
ITT CANNON
D-Sub Connector - Receptacle - Female Sockets - 15 Positions - 5A - 20 to 28 AWG - Gold Contact Finish - Solder Cup Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Receptacle - Female Sockets - 15 Positions - 5A - 20 to 28 AWG - Gold Contact Finish - Solder Cup Termination - Panel Mount.
Search Keywords: ZDA15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDA15S
-
Alias/AKA:119998-2836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,865
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$8.49
250
$8.47
500
$8.45
750
$8.42
1,500
$4.45
2,250
$3.06
3,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT