- Home ›
- All Products›
- 1SNF526111R0000
1SNF526111R0000
TE Connectivity / ABB Entrelec
CBS95-4P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CBS95-4P
Search Keywords: 1SNF526111R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNF526111R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):200 A
-
Product Depth:3.66 in, 93 mm
-
Product Width:1.85 in, 47 mm
-
Connector Mounting Type:DIN Rail
-
Current Rating (IEC):232 A
-
UL Flammability Rating:UL 94V-2
-
Current Rating (UL):155 A, 200 A
-
Number of Poles:1
-
Housing Material:PA 6
-
Voltage Rating (IEC):1000 VAC
-
Number of Positions:4
-
Product Height:2.24 in, 57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
MOQ for out of Stock Qty:
45
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$56.90
10
$56.75
25
$56.61
45
$56.47
90
$29.90
135
$21.04
180 +
$20.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT