- Home ›
- All Products›
- 1SNF516031R0000
1SNF516031R0000
TE Connectivity / ABB Entrelec
CBS50-2P-GR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CBS50-2P-GR
Search Keywords: 1SNF516031R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNF516031R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Contact Current Rating (Max):150 A
-
Housing Material:PA 6
-
Current Rating (UL):120 A, 150 A
-
Number of Poles:1
-
Product Depth:2.75 in, 70 mm
-
UL Flammability Rating:UL 94V-2
-
Connector Mounting Type:DIN Rail
-
Voltage Rating (IEC):1000 VAC
-
Product Height:1.77 in, 45 mm
-
Number of Positions:2
-
Product Width:.787 in, 20 mm
-
Current Rating (IEC):150 A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
126
Can Ship immediately
Manufacturer Stock:
675
can ship
Minimum Order Quantity:
9
Order Increment:
9
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
9
$5.44
54
$4.95
108
$4.76
252
$4.52
504
$4.33
1,008
$4.14
2,502 +
$3.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT