- 首页 ›
- All Products›
- 1SNA232067R2600
1SNA232067R2600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA232067R2600
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / ABB Entrelec
-
部件编号:1SNA232067R2600
-
Alias/AKA:023206726
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
供应商标准包装:
5 -
Marking Product Type:Marker Card
-
Primary Product Color:White
-
Product Orientation:Vertical
-
UL Flammability Rating:UL 94V-2
-
Pre-Printed Mark Details:701 -< 800
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
多个:
5
9 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
5
$5.58
50
$4.54
100
$4.33
250
$4.21
500
$3.98
1,000
$3.87
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in
解锁特价