- 首页 ›
- All Products›
- 1SNA229058R1200
1SNA229058R1200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA229058R1200
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / ABB Entrelec
-
部件编号:1SNA229058R1200
-
Alias/AKA:022905812
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
5 -
Primary Product Color:White
-
Product Orientation:Vertical
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Pre-Printed Mark Details:171 -< 180 (x10)
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
多个:
5
9 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
解锁特价