- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS30A-24/A
Available Replacements
Equivalente anterior
TDK-Lambda
HWS30A-24/A
AC-DC Power Supply - 30W - 24VDC - Input: 85 to 265VAC - Cover
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 30W - 24VDC - Input: 85 to 265VAC - Cover
Search Keywords: HWS30A24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS30A-24/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces HWS30A-24/A?
The recommended replacement for HWS30A-24/A is NNS30-24 from TDK-Lambda, available from OnlineComponents.com.
Is HWS30A-24/A RoHS compliant?
Yes, HWS30A-24/A is RoHS compliant.
What is the lead time for HWS30A-24/A?
The standard lead time for HWS30A-24/A is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/26/26
100
can ship 5/24/27
37 Weeks
can ship
6/23/27