- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- YFF21PC1E223M
YFF21PC1E223M
TDK Corporation
Cap Ceramic 0.022uF 25V -20% to 50% SMD 0805
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.022uF 25V -20% to 50% SMD 0805
Search Keywords: YFF21PC1E223M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:YFF21PC1E223M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.022 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:-20 to 50 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/21/26