- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKD510JB1E223S
CKD510JB1E223S
TDK Corporation
Cap Ceramic 0.022uF 25V -20% to 50% SMD 0805
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.022uF 25V -20% to 50% SMD 0805
Search Keywords: CKD510JB1E223S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKD510JB1E223S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.022 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:-20 to 50 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 208
Stock lot only:
20
Minimum Order Quantity:
208
Price (USD)
Qty
Unit Price
1
$0.8481
208
$0.7710
250
$0.7030
500
$0.2411
750
$0.1527
1,000
$0.1343
1,500 +
$0.1252
Click for Quote
Log in
to unlock special pricing