- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1608SR27JT000
Available Replacements
TDK Corporation
MLG1608SR27JT000
Inductor High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 2Ohm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 2Ohm DCR 0603 T/R
Search Keywords: MLG1608SR27JT000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1608SR27JT000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
4000 -
Inductance:270 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:2 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is MLG1608SR27JT000 discontinued?
Yes, MLG1608SR27JT000 from Tdk Corporation is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MLG1608SR27JT000?
The recommended replacement for MLG1608SR27JT000 is MLG1608SR27J from TDK Corporation, available from OnlineComponents.com.
Is MLG1608SR27JT000 RoHS compliant?
Yes, MLG1608SR27JT000 is RoHS compliant.
What is the lead time for MLG1608SR27JT000?
The standard lead time for MLG1608SR27JT000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.