- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1608SR27J
MLG1608SR27J
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 2Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 2Ohm DCR 0603 T/R
Search Keywords: MLG1608SR27J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1608SR27J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:270 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:2 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
800
$0.0836
4,100
$0.0796
16,700
$0.0775
43,200
$0.0745
136,400 +
$0.0714
Click for Quote
Log in
to unlock special pricing