- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- GLFR2012T2R2M-LR
GLFR2012T2R2M-LR
TDK Corporation
Inductor Power Chip Shielded Wirewound 2.2uH 20% 900mA 88mOhm DCR 0805 T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Chip Shielded Wirewound 2.2uH 20% 900mA 88mOhm DCR 0805 T/R
Search Keywords: GLFR2012T2R2MLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:GLFR2012T2R2M-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:88(Typ) mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.